Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,834 In Stock | 1 : ¥3.78000 Cut Tape (CT) 10,000 : ¥1.19453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 7.1 V | 8.2 V | 9.3 V | 120 A | 0.3J | 1 | 1200 pF @ 1 MHz | -40°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
4,835 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.34792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.5 V | 3.5 V | 3.7 V | 5.35 V | 7 V | 40 A | 0.1J | 1 | 1380 pF @ 1 MHz | -40°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.34792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.5 V | 9 V | 11 V | 13.5 V | 16 V | 40 A | 0.1J | 1 | 520 pF @ 1 MHz | -40°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) |