Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,386 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | 25 V | 31 V | 35 V | 39 V | 43 V | 500 A | 2.4J | 1 | 1600 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 8.5mm | |||
63,705 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 8 kA | 151J | 1 | 850 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
3,964 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | 35 V | 45 V | 50 V | 56 V | 62 V | 500 A | 3.4J | 1 | 1500 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 8.5mm | |||
938,242 In Stock | 1 : ¥2.54000 Cut Tape (CT) 2,000 : ¥0.47796 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 30 V | 38 V | 42 V | 47 V | 52 V | 250 A | 2.5J | 1 | 1680 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 7mm | ||
30,449 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,500 : ¥0.57707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 250 A | 2.5J | 1 | 1050 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
1,691 In Stock | 1 : ¥3.61000 Cut Tape (CT) 500 : ¥1.82054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 35 V | 45 V | 50 V | 56 V | 62 V | 1 kA | 11J | 1 | 3600 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 14mm |