Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,690 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 8 kA | 151J | 1 | 850 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
18,872 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 2.5 kA | 45J | 1 | 165 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 10mm | |||
65,078 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 4.5 kA | 76J | 1 | 400 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 14mm | |||
44,421 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,000 : ¥2.99565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 8 kA | 173J | 1 | 780 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
3,458 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | 460 V | 615 V | 675 V | 750 V | 825 V | 8 kA | 195J | 1 | 660 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
15,910 In Stock | 1 : ¥8.37000 Cut Tape (CT) 1,000 : ¥3.38577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 1.2 kA | 23J | 1 | 90 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 4032 (1080 Metric) | |||
3,639 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | 550 V | 745 V | 819 V | 910 V | 1.001 kV | 6.5 kA | 210J | 1 | 410 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
0 In Stock Check Lead Time | 1 : ¥10.92000 Bulk | Bulk | Active | 510 V | 670 V | 738 V | 820 V | 902 V | 6.5 kA | 190J | 1 | 460 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
0 In Stock Check Lead Time | 1 : ¥10.59000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 12 kA | 305J | 1 | 1050 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm |