Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83,354 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 4.5 kA | 84J | 1 | 370 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 14mm | |||
3,072 In Stock | 1 : ¥19.95000 Bulk | Bulk | Active | 1.1 kV | 1.465 kV | 1.62 kV | 1.8 kV | 1.98 kV | 6.5 kA | 410J | 1 | 210 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
19,801 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | 115 V | 150 V | 162 V | 180 V | 198 V | 4.5 kA | 30J | 1 | 1000 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 14mm | |||
2,709 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 75 V | 100 V | 108 V | 120 V | 132 V | 4.5 kA | 20J | 1 | 1370 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 14mm |