Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥4.02000 Bulk | Bulk | Active | 40 V | 56 V | 61 V | 68 V | 75 V | 250 A | 2.2J | 1 | 580 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
0 In Stock Check Lead Time | 2,000 : ¥0.95571 Tape & Box (TB) | Tape & Box (TB) | Active | 40 V | 56 V | 61 V | 68 V | 75 V | 250 A | 2.2J | 1 | 580 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 5mm |