Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,347 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 1 kA | 4J | 1 | 9950 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 14mm | |||
2,459 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 75 V | 100 V | 108 V | 120 V | 132 V | 4.5 kA | 20J | 1 | 1370 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 14mm |