CV275K5BL1 | |
---|---|
DigiKey Part Number | 118-CV275K5BL1-ND |
Manufacturer | |
Manufacturer Product Number | CV275K5BL1 |
Description | CV 275VRMS 5MM BULK L1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 430 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 400 A | |
Energy | 16J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 70 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.18500 | ¥31.85 |
25 | ¥2.97200 | ¥74.30 |
100 | ¥2.37750 | ¥237.75 |
250 | ¥2.20772 | ¥551.93 |
500 | ¥1.86800 | ¥934.00 |
1,000 | ¥1.44340 | ¥1,443.40 |
3,000 | ¥1.31604 | ¥3,948.12 |
5,000 | ¥1.23113 | ¥6,155.65 |