Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,253 In Stock | 1 : ¥4.52000 Cut Tape (CT) 1,000 : ¥1.73941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.5 V | 12 V | 13.6 V | 16 V | 18.4 V | 40 A | 0.1J | 1 | 525 pF @ 1 kHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ¥1.58595 Tape & Reel (TR) | Tape & Reel (TR) | Active | 8.5 V | 12 V | 13.6 V | 16 V | 18.4 V | 40 A | 0.1J | 1 | 525 pF @ 1 kHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) |