82551250

DigiKey Part Number
732-82551250TR-ND - Tape & Reel (TR)
732-82551250CT-ND - Cut Tape (CT)
732-82551250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82551250
Description
SMT VARISTOR POWER WE-VS 1206; 2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
100 A
Energy
0.6J
Number of Circuits
1
Capacitance @ Frequency
440 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.21000¥8.21
10¥7.61000¥76.10
50¥6.92900¥346.45
100¥6.28870¥628.87
500¥5.72224¥2,861.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥4.72887¥18,915.48
Manufacturers Standard Package