Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
163,186 In Stock | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.80925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | - | - | - | - | 1 | 0.05 pF @ 1 MHz | -55°C ~ 125°C | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | ||
3,469 In Stock | 1 : ¥11.74000 Bulk | Bulk | Active | 130 V | 170 V | 185 V | 200 V | 225 V | 10 kA | 140J | 1 | 1700 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 21.5mm |