Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,742 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | 30 V | 38 V | 42 V | 47 V | 52 V | 500 A | 2.8J | 1 | 1550 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 8.5mm | |||
3,997 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | 11 V | 14 V | 16 V | 18 V | 20 V | 500 A | 1.1J | 1 | 3800 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 8.5mm |