Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110,097 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.26682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.5 V | 6.4 V | 8 V | 9.6 V | 3 A | 0.02J | 1 | 100 pF @ 1 kHz | -40°C ~ 125°C (TA) | Surface Mount, MLCV | 0402 (1005 Metric) | |||
70,136 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.37376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.5 V | 6.4 V | 8 V | 9.6 V | 25 A | 0.04J | 1 | 650 pF @ 1 kHz | -40°C ~ 125°C (TA) | Surface Mount, MLCV | 0402 (1005 Metric) | |||
21,357 In Stock | 1 : ¥5.42000 Cut Tape (CT) 5,000 : ¥2.53478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | - | - | - | - | - | 4 | - | -55°C ~ 125°C | Surface Mount, MLCV | 0805 (2012 Metric) | ||
0 In Stock Check Lead Time | 1 : ¥3.53000 Cut Tape (CT) 4,000 : ¥0.65789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | - | 65 V | - | 5 A | - | 1 | 22 pF @ 1 MHz | -40°C ~ 85°C (TA) | Surface Mount, MLCV | 0603 (1608 Metric) |