AVR-M1005C120MTAAB | |
---|---|
DigiKey Part Number | 445-2534-2-ND - Tape & Reel (TR) 445-2534-1-ND - Cut Tape (CT) 445-2534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-M1005C120MTAAB |
Description | VARISTOR 12V 10A 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 7.5 V | |
Varistor Voltage (Min) | 9.6 V | |
Varistor Voltage (Typ) | 12 V | |
Varistor Voltage (Max) | 14.4 V | |
Current - Surge | 10 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.36400 | ¥23.64 |
25 | ¥1.98000 | ¥49.50 |
100 | ¥1.25280 | ¥125.28 |
250 | ¥0.96740 | ¥241.85 |
500 | ¥0.82440 | ¥412.20 |
1,000 | ¥0.56063 | ¥560.63 |
2,500 | ¥0.50564 | ¥1,264.10 |
5,000 | ¥0.43970 | ¥2,198.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.37375 | ¥3,737.50 |
30,000 | ¥0.35176 | ¥10,552.80 |
50,000 | ¥0.32978 | ¥16,489.00 |
100,000 | ¥0.29240 | ¥29,240.00 |
250,000 | ¥0.28581 | ¥71,452.50 |