Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,284 In Stock | 1 : ¥3.94000 Cut Tape (CT) 15,000 : ¥0.74841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | - | - | - | - | 1 | 0.04 pF @ 1 MHz | -55°C ~ 125°C | - | - | - | Surface Mount | 0201 (0603 Metric) | ||
20,220 In Stock | 1 : ¥3.86000 Cut Tape (CT) 4,000 : ¥1.10504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.3 V | 3.3 V | 4 V | 5 V | 6 V | 40 A | 0.1J | 1 | 1400 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) |