Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,710 In Stock | 1 : ¥5.75000 Cut Tape (CT) 4,000 : ¥4.23626 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.5 V | 3.3 V | 4.4 V | 5.5 V | 6.6 V | 30 A | 0.1J | 1 | 180 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | ||
1,819 In Stock | 1 : ¥6.16000 Cut Tape (CT) 750 : ¥3.92428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 4.5 kA | 140J | 1 | 420 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 14mm |