Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,775 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 800 A | 21J | 1 | 60 pF @ 1 MHz | -40°C ~ 85°C (TA) | Through Hole | Disc 7mm | |||
771 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | 130 V | 175 V | 184.5 V | 205 V | 225.5 V | 2.5 kA | 20J | 1 | 450 pF @ 1 MHz | -55°C ~ 85°C (TA) | Through Hole | Disc 10mm |