Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,824 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.61458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 250 A | 2J | 1 | 600 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
5,846 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,000 : ¥2.80890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 800 A | 4.2J | 1 | - | - | - | - | Surface Mount, MLCV | 1812 (4532 Metric) | |||
108,970 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.07855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 80 A | 0.3J | 1 | 250 pF @ 1 kHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
39,926 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.42358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 200 A | 0.7J | 1 | 600 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
145 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,000 : ¥1.42358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 200 A | 1J | 1 | 550 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | Surface Mount, MLCV | 1206 (3216 Metric) |