B72500T0250K060

DigiKey Part Number
495-2594-2-ND - Tape & Reel (TR)
495-2594-1-ND - Cut Tape (CT)
495-2594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72500T0250K060
Description
VARISTOR 39V 30A 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72500T0250K060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
30 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
90 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.38900¥23.89
25¥2.15760¥53.94
100¥1.49010¥149.01
250¥1.25512¥313.78
500¥1.01966¥509.83
1,000¥0.78445¥784.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.62908¥2,516.32
8,000¥0.59413¥4,753.04
12,000¥0.54171¥6,500.52
28,000¥0.50676¥14,189.28
100,000¥0.48540¥48,540.00
Manufacturers Standard Package