Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,939 In Stock | 1 : ¥7.63000 Cut Tape (CT) 1,000 : ¥3.47410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 34 V | 42.3 V | 47 V | 51.7 V | 800 A | 5J | 1 | 1500 pF @ 1 kHz | -55°C ~ 125°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 1812 (4532 Metric) | |||
615 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 6 kA | 78J | 1 | 660 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Through Hole | Disc 13mm |