Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96,668 In Stock | 1 : ¥5.75000 Cut Tape (CT) 4,000 : ¥4.23611 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 6.4 V | 8 V | 9.6 V | 30 A | 0.1J | 1 | 200 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | ||
1,753 In Stock | 1 : ¥5.83000 Cut Tape (CT) 4,000 : ¥3.34948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 43.3 V | 47 V | 51.7 V | 100 A | 0.3J | 1 | 280 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | ||
4,335 In Stock | 1 : ¥4.19000 Cut Tape (CT) 4,000 : ¥1.20181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 34 V | 48 V | 55.8 V | 62 V | 68.2 V | 35 A | 0.1J | 1 | 80 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) |