V0402MHS03NR

DigiKey Part Number
F2265TR-ND - Tape & Reel (TR)
F2265CT-ND - Cut Tape (CT)
F2265DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V0402MHS03NR
Description
VARISTOR 135V 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
42 V
Energy
0.005J
Number of Circuits
1
Capacitance @ Frequency
1 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥2.07700¥20.77
25¥1.93760¥48.44
100¥1.54920¥154.92
250¥1.43836¥359.59
500¥1.21702¥608.51
1,000¥0.97385¥973.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.97389¥9,738.90
Manufacturers Standard Package