Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,569 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 6 kA | 140J | 1 | 485 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 14mm | |||
19,612 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 1.2 kA | 13J | 1 | 150 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | - | Through Hole | Disc 7mm |