ZV25K1210T401N

DigiKey Part Number
ZV25K1210T401NTR-ND - Tape & Reel (TR)
ZV25K1210T401NCT-ND - Cut Tape (CT)
ZV25K1210T401NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV25K1210T401N
Description
VARISTOR 39V 400A 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
400 A
Energy
1.8J
Number of Circuits
1
Capacitance @ Frequency
1060 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.24400¥42.44
25¥3.98320¥99.58
100¥3.25190¥325.19
250¥3.02024¥755.06
500¥2.57048¥1,285.24
1,000¥2.05639¥2,056.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.86359¥4,658.98
5,000¥1.73508¥8,675.40
12,500¥1.67082¥20,885.25
25,000¥1.60656¥40,164.00
Manufacturers Standard Package