B72210S0321K101 | |
---|---|
DigiKey Part Number | 495-5939-ND |
Manufacturer | |
Manufacturer Product Number | B72210S0321K101 |
Description | VARISTOR 510V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210S0321K101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 2.5 kA | |
Energy | 50J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 185 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.02900 | ¥30.29 |
25 | ¥2.77160 | ¥69.29 |
100 | ¥2.06140 | ¥206.14 |
250 | ¥1.86848 | ¥467.12 |
500 | ¥1.54634 | ¥773.17 |
1,000 | ¥1.15968 | ¥1,159.68 |
2,500 | ¥1.06306 | ¥2,657.65 |
5,000 | ¥0.99864 | ¥4,993.20 |