Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,497 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,000 : ¥1.72708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 300 A | 1.7J | 1 | 1500 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1210 (3225 Metric) | |||
18,648 In Stock | 1 : ¥4.10000 Cut Tape (CT) 2,500 : ¥1.17110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 34 V | 42.3 V | 47 V | 51.7 V | 200 A | 2J | 1 | 530 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 1206 (3216 Metric) |