Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,448 In Stock | 1 : ¥7.64000 Cut Tape (CT) 1,000 : ¥2.88936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 400 A | 8.6J | 1 | 50 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 3225 (8063 Metric) | |||
39,926 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.42358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 200 A | 0.7J | 1 | 600 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
12,242 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,500 : ¥3.66597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 56 V | 61 V | 69 V | 77 V | 180 A | 1J | 1 | 180 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
45 In Stock | 1 : ¥7.64000 Cut Tape (CT) 1,000 : ¥2.88936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 400 A | 5.6J | 1 | 75 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 3225 (8063 Metric) |