V39ZA3P

DigiKey Part Number
F3062-ND
Manufacturer
Manufacturer Product Number
V39ZA3P
Description
VARISTOR 39V 500A DISC 10MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
500 A
Energy
3J
Number of Circuits
1
Capacitance @ Frequency
3100 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
10¥3.74400¥37.44
25¥3.49720¥87.43
100¥2.79710¥279.71
250¥2.59692¥649.23
500¥2.19744¥1,098.72
1,000¥1.69803¥1,698.03
3,000¥1.54823¥4,644.69
5,000¥1.44836¥7,241.80
Manufacturers Standard Package