Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,053 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 350 V | 460 V | 504 V | 560 V | 616 V | 4.5 kA | 80J | 1 | 350 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
3,639 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | 550 V | 745 V | 819 V | 910 V | 1.001 kV | 6.5 kA | 210J | 1 | 410 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm |