Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
158 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.38095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 70 V | 198 V | 220 V | 242 V | 500 mA | 0.01J | 1 | 1.5 pF @ 1 MHz | -55°C ~ 150°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
0 In Stock Check Lead Time | 1 : ¥7.96000 Cut Tape (CT) 4,000 : ¥1.72357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 kV | 50 V | - | - | - | - | - | 1 | - | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 0603 (1608 Metric) |