B72520E0350K062 | |
---|---|
DigiKey Part Number | 495-7460-2-ND - Tape & Reel (TR) 495-7460-1-ND - Cut Tape (CT) 495-7460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520E0350K062 |
Description | VARISTOR 56V 100A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 V 100 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72520E0350K062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 100 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.24400 | ¥42.44 |
25 | ¥3.95720 | ¥98.93 |
100 | ¥3.16650 | ¥316.65 |
250 | ¥2.94076 | ¥735.19 |
500 | ¥2.48822 | ¥1,244.11 |
1,000 | ¥1.92274 | ¥1,922.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.56216 | ¥3,124.32 |
6,000 | ¥1.46136 | ¥8,768.16 |
10,000 | ¥1.39977 | ¥13,997.70 |