Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : ¥446.12000 Bulk | Bulk | Active | 2.8 kV | 3.5 kV | 4.23 kV | 4.7 kV | 5.17 kV | 70 kA | 10000J | 1 | 800 pF @ 1 MHz | -55°C ~ 85°C (TA) | Surface Mount | Disc 60mm | |||
0 In Stock Check Lead Time | 30 : ¥335.40333 Bulk | Bulk | Active | 880 V | 1.15 kV | 1.35 kV | 1.5 kV | 1.65 kV | 70 kA | 3200J | 1 | 2700 pF @ 1 MHz | -55°C ~ 85°C (TA) | Surface Mount | Disc 60mm |