Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,712 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 11 V | 14 V | 16 V | 18 V | 20 V | 1 kA | 2.6J | 1 | 16000 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Through Hole | Disc 11.5mm | |||
4,325 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 229.5 V | 243 V | 6.5 kA | 80J | 1 | 1600 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | - | Through Hole | Disc 20mm | |||
2,190 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥0.81731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 400 A | 1.8J | 1 | 300 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 5mm |