Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,765 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.34787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 15.9 V | 18.1 V | 20.3 V | 40 A | 0.1J | 1 | 320 pF @ 1 MHz | -40°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 6,000 : ¥1.82233 Tape & Reel (TR) | Tape & Reel (TR) | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 6.5 kA | 108J | 1 | 1980 pF @ 1 kHz | -40°C ~ 105°C | Through Hole | Disc 20mm |