Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,476 In Stock | 1 : ¥13.30000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 10 kA | 190J | 1 | 900 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
3,160 In Stock | 1 : ¥18.14000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 10 kA | 190J | 1 | 900 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 20mm 3-Lead | |||
11,972 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 6 kA | 110J | 1 | 450 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | Through Hole | Disc 14mm | |||
461 In Stock | 1 : ¥14.78000 Bulk | Bulk | Active | 275 V | 350 V | - | - | - | 6 kA | 155J | 1 | 4 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
236 In Stock | 1 : ¥18.72000 Bulk | Bulk | Active | 275 V | 350 V | - | - | - | 10 kA | 305J | 1 | 4 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 20mm |