Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,662 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 2.5 kA | 50J | 1 | 185 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 10mm | |||
3,826 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 4.5 kA | 80J | 1 | 380 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | - | Through Hole | Disc 14mm |