Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,209 In Stock | 1 : ¥11.74000 Cut Tape (CT) 2,000 : ¥4.97219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42 V | 47 V | 52 V | 125 A | 1.8J | 1 | - | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
400 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 6 kA | 136J | 1 | 370 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Through Hole | Disc 17mm |