Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,298 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥1.20548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 25 V | - | 40 V | 30 A | 0.1J | 1 | 50 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | ||
3,798 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 7.5 kA | 350J | 1 | 750 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.34787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.5 V | 9 V | 11 V | 13.5 V | 16 V | 40 A | 0.1J | 1 | 520 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.05509 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 6 kA | 175J | 1 | 400 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 14mm |