Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,451 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 1.2 kA | 23J | 1 | 100 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 7mm | |||
7,916 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | 300 V | 405 V | 423 V | 470 V | 517 V | 1.2 kA | 25J | 1 | 70 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | - | Through Hole | Disc 7mm |