Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,745 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 4.5 kA | 90J | 1 | 300 pF @ 1 MHz | -55°C ~ 85°C (TA) | Through Hole | Disc 14mm | |||
771 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | 130 V | 175 V | 184.5 V | 205 V | 225.5 V | 2.5 kA | 20J | 1 | 450 pF @ 1 MHz | -55°C ~ 85°C (TA) | Through Hole | Disc 10mm |