Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,239 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | 480 V | 640 V | 675 V | 750 V | 825 V | 4.5 kA | 105J | 1 | 270 pF @ 1 MHz | -55°C ~ 85°C (TA) | Through Hole | Disc 14mm | |||
3,311 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | 480 V | 640 V | 675 V | 750 V | 825 V | 2.5 kA | 60J | 1 | 120 pF @ 1 MHz | -55°C ~ 85°C (TA) | Through Hole | Disc 10mm |