Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,219 In Stock | 1 : ¥5.17000 Bulk | Bulk | Active | 23 V | 28 V | 32.4 V | 36 V | 39.6 V | 2 kA | 160J | 1 | 12000 pF @ 1 MHz | -55°C ~ 85°C (TA) | Through Hole | Disc 20mm | |||
391 In Stock | 1 : ¥11.74000 Bulk | Bulk | Active | 30 V | 38 V | 42 V | 47 V | 52 V | 3 kA | 34J | 1 | 13500 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 21.5mm |