Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,557 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | 275 V | 369 V | 405 V | 450 V | 495 V | 1.2 kA | 23J | 1 | 80 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | - | Through Hole | Disc 7mm | |||
1,660 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | 130 V | - | 184.5 V | 205 V | 225.5 V | 10 kA | 200J | 1 | 7000 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | - | Through Hole | Disc 20mm | |||
4,746 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 2.5 kA | 25J | 1 | 360 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | - | Through Hole | Disc 10mm |