Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,536 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 3.5 kA | 30J | 1 | 360 pF @ 1 MHz | -55°C ~ 85°C (TA) | Through Hole | Disc 10mm | |||
1,765 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 400 A | 7J | 1 | 90 pF @ 1 MHz | -55°C ~ 85°C (TA) | Through Hole | Disc 5mm |