Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,139 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 1 kA | 9J | 1 | 400 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 14mm | |||
5,714 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 8 kA | 184J | 1 | 720 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm |