Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,464 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥0.92845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.3 V | 3.3 V | 4 V | 5 V | 6 V | 30 A | 0.1J | 1 | 1450 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
95,790 In Stock | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.59531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | 26 V | 31.05 V | 34.5 V | 37.95 V | 30 A | 0.1J | 1 | 155 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
6,177 In Stock | 1 : ¥3.12000 Cut Tape (CT) 4,000 : ¥0.58686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 30 A | 0.1J | 1 | 750 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) |