Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,219 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 2.5 kA | 40J | 1 | 175 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 10mm | |||
0 In Stock Check Lead Time | 1,200 : ¥3.20928 Bulk | Bulk | Active | 510 V | 670 V | 738 V | 820 V | 902 V | 10 kA | 325J | 1 | 350 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | - | - | Through Hole | Disc 17mm |