Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,564 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.38095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 19 V | 24 V | 27 V | 30 V | 2 A | 0.02J | 1 | 15 pF @ 1 MHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
96,033 In Stock | 1 : ¥3.37000 Cut Tape (CT) 4,000 : ¥0.62575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 17 V | 21.6 V | 27 V | 32.4 V | 2 A | 0.05J | 1 | 30 pF @ 1 kHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
7,742 In Stock | 1 : ¥2.79000 Cut Tape (CT) 4,000 : ¥0.61169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 16 V | 22.4 V | 28 V | 33.6 V | 5 A | 0.03J | 1 | 30 pF @ 1 MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
2,365 In Stock | 1 : ¥4.27000 Cut Tape (CT) 4,000 : ¥1.33539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 12 V | 20.8 V | 26 V | 31.2 V | 5 A | - | 1 | 10 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount, MLCV | 0508 (1220 Metric) |