Varistors, MOVs

Results: 4
Manufacturer
EPCOS - TDK ElectronicsTDK Corporation
Series
-AVRE
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Maximum AC Volts
10 V14 V
Maximum DC Volts
12 V16 V17 V19 V
Varistor Voltage (Min)
20.8 V21.6 V22.4 V24 V
Varistor Voltage (Typ)
26 V27 V28 V
Varistor Voltage (Max)
30 V31.2 V32.4 V33.6 V
Current - Surge
2 A5 A
Energy
0.02J0.03J0.05J-
Capacitance @ Frequency
10 pF @ 1 MHz15 pF @ 1 MHz30 pF @ 1 kHz30 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 150°C (TA)-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q200
Package / Case
0402 (1005 Metric)0508 (1220 Metric)0603 (1608 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
12,564
In Stock
1 : ¥2.96000
Cut Tape (CT)
10,000 : ¥0.38095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
19 V
24 V
27 V
30 V
2 A
0.02J
1
15 pF @ 1 MHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount, MLCV
0402 (1005 Metric)
96,033
In Stock
1 : ¥3.37000
Cut Tape (CT)
4,000 : ¥0.62575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
17 V
21.6 V
27 V
32.4 V
2 A
0.05J
1
30 pF @ 1 kHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q200
Surface Mount, MLCV
0603 (1608 Metric)
7,742
In Stock
1 : ¥2.79000
Cut Tape (CT)
4,000 : ¥0.61169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
16 V
22.4 V
28 V
33.6 V
5 A
0.03J
1
30 pF @ 1 MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q200
Surface Mount, MLCV
0603 (1608 Metric)
2,365
In Stock
1 : ¥4.27000
Cut Tape (CT)
4,000 : ¥1.33539
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
12 V
20.8 V
26 V
31.2 V
5 A
-
1
10 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
Surface Mount, MLCV
0508 (1220 Metric)
Showing
of 4

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.