Valves and Control
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Actuator Type | Operating Pressure | Orifice Diameter | Fluid Type | Connection Method | For Use With/Related Products | Mounting Type | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : ¥654.59000 Box | Box | Active | Position Detector | 3/2 Normally Closed | Lever, Roller | 1 ~ 116PSI (0.1 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | Push-In Connection for Tubing 5/32" (4.00mm) Dia | - | Chassis Mount | Operating Force 18N | |||
0 In Stock Check Lead Time | 1 : ¥447.67000 Box | Box | Active | Position Detector | 3/2 Normally Closed | Lever, Roller | 1 ~ 116PSI (0.1 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | Push-In Connection for Tubing 5/32" (4.00mm) Dia | - | Chassis Mount | Operating Force 18N | |||
9 In Stock | 1 : ¥396.58000 Box | Box | Active | Position Detector | 3/2 Normally Closed | Round (Pin Plunger) | 1 ~ 116PSI (0.1 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | Push-In Connection for Tubing 5/32" (4.00mm) Dia | - | Chassis Mount | Operating Force 18N | |||
2 In Stock | 1 : ¥860.75000 Bulk | Bulk | Active | Position Detector | 3/2 Normally Closed | Lever, Roller | 1 ~ 116PSI (0.1 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | Push-In Connection for Tubing 5/32" (4.00mm) Dia | - | Chassis Mount | Connectable Exhaust, Operating Force 18N | |||
0 In Stock Check Lead Time | 1 : ¥717.16000 Box | Box | Active | Position Detector | 3/2 Normally Closed | Lever, Roller | 1 ~ 116PSI (0.1 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | Push-In Connection for Tubing 5/32" (4.00mm) Dia | - | Chassis Mount | Operating Force 18N | |||
0 In Stock Check Lead Time | 1 : ¥1,155.74000 Box | Box | Active | Position Detector | 3/2 Normally Closed | Lever, Roller | 1 ~ 116PSI (0.1 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | Push-In Connection for Tubing 5/32" (4.00mm) Dia | - | Chassis Mount | Connectable Exhaust, Operating Force 18N |