Valves and Control
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Actuator Type | Operating Pressure | Orifice Diameter | Fluid Type | Connection Method | For Use With/Related Products | Mounting Type | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥1,683.92000 Bulk | - | Bulk | Active | Timer, Adjustable | On-Delay | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | - | - | Sub-Base Mount | Delay Time 0.1 ~ 15sec | ||
0 In Stock Check Lead Time | 1 : ¥195.44000 Box | - | Box | Active | Logic Element | LOGIC AND | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | - | - | Sub-Base Mount | Pressure Indicator | ||
70 In Stock | 1 : ¥263.20000 Box | - | Box | Active | Sub-Base | - | - | - | - | - | Push-In Connection for Tubing 5/32" (4.00mm) Dia | Logic Element | Chassis Mount | - | ||
0 In Stock Check Lead Time | 1 : ¥306.21000 Bulk | - | Bulk | Active | Logic Element | LOGIC YES | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | - | - | Sub-Base Mount | Pressure Indicator | ||
9 In Stock | 1 : ¥335.46000 Bulk | - | Bulk | Active | Sub-Base | - | - | - | - | - | Push-In Connection for Tubing 5/32" (4.00mm) Dia | Logic Element | Rod Mount | - | ||
32 In Stock | 1 : ¥364.36000 Box | - | Box | Active | Sub-Base | - | - | - | - | - | Push-In Connection for Tubing 5/32" (4.00mm) Dia | Logic Element | DIN Rail | Rotatable Connector | ||
11 In Stock | 1 : ¥1,251.63000 Box | - | Box | Active | Sequencer | - | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | - | - | Sub-Base Mount | - | ||
9 In Stock | 1 : ¥155.83000 Box | - | Box | Active | Logic Element | LOGIC OR | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | - | - | Sub-Base Mount | Pressure Indicator | ||
4 In Stock | 1 : ¥441.89000 Box | - | Box | Active | Logic Element | LOGIC YES | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | - | - | Sub-Base Mount | Pressure Indicator |